-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 470ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9679
|
Newark | Through Hole Metal Film Resistor, Sfr125 Series, 470 Ohm, 400 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Vishay SFR2500004700JA500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5197 |
|
$0.0400 / $0.0880 | Buy Now |
DISTI #
SFR2500004700JA500
|
Avnet Americas | Resistor, 470 Ohm, ± 5%, 400 mW, Axial Leaded, Metal Film, General Purpose - Ammo Pack (Alt: SFR2500004700JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0192 / $0.0244 | Buy Now |
DISTI #
594-SFR2500004700JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.4watt 470ohms 5% RoHS: Compliant | 12193 |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
V72:2272_09190054
|
Arrow Electronics | Res Metal Film 470 Ohm 5% 0.4W ±100ppm/°C Conformal Coated AXL Ammo Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2326 Container: Cut Strips | Americas - 5000 |
|
$0.0191 / $0.1691 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0190 | Buy Now |
DISTI #
70330042
|
Verical | Res Metal Film 470 Ohm 5% 0.4W ±100ppm/°C Conformal Coated AXL Ammo Min Qty: 309 Package Multiple: 1 Date Code: 2326 | Americas - 5000 |
|
$0.0191 / $0.0335 | Buy Now |
DISTI #
SFR2500004700JA500
|
Avnet Americas | Resistor, 470 Ohm, ± 5%, 400 mW, Axial Leaded, Metal Film, General Purpose - Ammo Pack (Alt: SFR2500004700JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0192 / $0.0244 | Buy Now |
DISTI #
SFR2500004700JA500
|
Avnet Abacus | Resistor, 470 Ohm, � 5%, 400 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR2500004700JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9476873
|
element14 Asia-Pacific | RES, 470R, 5%, 400MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 5697 |
|
$0.0200 / $0.0926 | Buy Now |
DISTI #
9476873
|
Farnell | RES, 470R, 5%, 400MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Each | 5197 |
|
$0.0188 / $0.0980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFR2500004700JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500004700JA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 470ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |