There are no models available for this part yet.
Overview of SFR25H0002201JR500 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SFR25H0002201JR500 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56-SFR25H0002201JR500CT-ND
|
DigiKey | RES 2.2K OHM 1/2W 5% AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25246 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
CAD Models for SFR25H0002201JR500 by Vishay Beyschlag
Related Parts for SFR25H0002201JR500
-
SFR16S0001200JA500Metal Film Resistors
-
B32521D8103K000Fixed Capacitors
-
30320-6002HBHeaders and Edge Type Connectors
-
1N4007-GRectifier Diodes
-
BSS123NH6327XTSA1Small Signal Field-Effect Transistors
-
VAOB-3GADE2-CVisible LEDs
-
MOC3041MOptocoupler
-
9019040000Assembly Items
-
HTC-140MOther Analog ICs