SFR25H0002490FR500
Description: Fixed Resistor, Metal Film, 0.5W, 249ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of SFR25H0002490FR500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Entertainment and Gaming

Price & Stock for SFR25H0002490FR500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SFR25H0002490FR500
Avnet Americas SFR25H 1% R5 249R - Tape and Reel (Alt: SFR25H0002490FR500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0249
$0.0249 Buy Now
DISTI # 594-5053HD249R0FT
Mouser Electronics Metal Film Resistors - Through Hole 1/2W 249ohms 1% SFR25H series RoHS: Compliant 0
  • 1 $0.2400
  • 10 $0.2030
  • 100 $0.0790
  • 1,000 $0.0330
  • 5,000 $0.0310
  • 10,000 $0.0250
  • 25,000 $0.0240
  • 100,000 $0.0230
$0.0230 / $0.2400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0244
$0.0244 Buy Now

CAD Models for SFR25H0002490FR500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFR25H0002490FR500 by Vishay Intertechnologies

SFR25H0002490FR500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Additional Feature
RATED AC VOLTAGE (V) : 350
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.58 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
249 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. SFR25H0002490FR500
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 249ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFR25H0002490FR500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFR25H0002490FR500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SFR25H0002490FR500 would you like to use for your alert(s)?
  • Please alert me when SFR25H0002490FR500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFR25H0002490FR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFR25H0002490FR500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFR25H0002490FR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFR25H0002490FR500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFR25H0002490FR500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: