Part Details for SFSA010GM1AO1TO-I-5S-11P-STD by Swissbit
Overview of SFSA010GM1AO1TO-I-5S-11P-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA010GM1AO1TO-I-5S-11P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5792
|
Newark | Ssd, M.2 Sata, 6Gbps, 3D Pslc, 10Gb, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:10Gb, Flash Memory Type:Slc Nand, Encryption Type:Aes 128/256-Bit, Sequential Read Speed:360Mb/S Rohs Compliant: Yes |Swissbit SFSA010GM1AO1TO-I-5S-11P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$52.5800 / $65.8600 | Buy Now |
DISTI #
1052-SFSA010GM1AO1TO-I-5S-11P-STD-ND
|
DigiKey | SSD 10GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.1200 | Buy Now |
DISTI #
3587825
|
element14 Asia-Pacific | SSD, M.2 SATA, 6GBPS, 3D PSLC, 10GB RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$55.6182 / $66.9340 | Buy Now |
DISTI #
3587825
|
Farnell | SSD, M.2 SATA, 6GBPS, 3D PSLC, 10GB RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 3 |
|
$38.1296 | Buy Now |
|
Neutron USA | Solid State Drive, 10GB, 3.3V, M.2 2242 SATA SSD, X-86m2, TLC 3D, -40/85°C | 8 |
|
$188.9500 | Buy Now |
Part Details for SFSA010GM1AO1TO-I-5S-11P-STD
SFSA010GM1AO1TO-I-5S-11P-STD CAD Models
SFSA010GM1AO1TO-I-5S-11P-STD Part Data Attributes:
|
SFSA010GM1AO1TO-I-5S-11P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA010GM1AO1TO-I-5S-11P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |