Part Details for SFSA030GM2AK1TO-I-5S-136-STD by Swissbit
Overview of SFSA030GM2AK1TO-I-5S-136-STD by Swissbit
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA030GM2AK1TO-I-5S-136-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3763
|
Newark | Solid State Drive, 30Gb, Sata Iii, Tlc, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:30Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:565Mb/S Rohs Compliant: Yes |Swissbit SFSA030GM2AK1TO-I-5S-136-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$21.7000 | Buy Now |
DISTI #
1052-SFSA030GM2AK1TO-I-5S-136-STD-ND
|
DigiKey | SSD 30GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1 In Stock |
|
$61.1750 / $81.0700 | Buy Now |
DISTI #
922-607212
|
Mouser Electronics | Solid State Drives - SSD 30 GB - 3.3 V | 0 |
|
$59.3900 / $78.7100 | Order Now |
DISTI #
3527090
|
element14 Asia-Pacific | SSD, SATA III, 30GB, 565MBPS, 490MBPS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$69.1518 / $82.9556 | Buy Now |
DISTI #
3527090
|
Farnell | SSD, SATA III, 30GB, 565MBPS, 490MBPS RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$59.2424 / $78.5118 | Buy Now |
|
Neutron USA | Solid State Drives - SSD Industrial M.2 SATA SSD, X-75m2 (2242), 30 GB, 3D TLC Flash, -40 C to +85 C | 1 |
|
$250.1200 | Buy Now |
Part Details for SFSA030GM2AK1TO-I-5S-136-STD
SFSA030GM2AK1TO-I-5S-136-STD CAD Models
SFSA030GM2AK1TO-I-5S-136-STD Part Data Attributes:
|
SFSA030GM2AK1TO-I-5S-136-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA030GM2AK1TO-I-5S-136-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |