There are no models available for this part yet.
Overview of SFSA030GQ1AA1TO-I-LB-226-STD by Swissbit
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA030GQ1AA1TO-I-LB-226-STD by Swissbit
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH3772
|
Newark | Ssd, Sata Iii, Mlc Nand, 30Gb, Drive Type:External, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:30Gb, Flash Memory Type:Mlc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:280Mb/S Rohs Compliant: Yes |Swissbit SFSA030GQ1AA1TO-I-LB-226-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.3500 / $121.8100 | Buy Now | |
DISTI #
1052-SFSA030GQ1AA1TO-I-LB-226-STD-ND
|
DigiKey | SSD 30GB 2.5" MLC SATAIII 3.3-5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
7 In Stock |
|
$112.3020 / $141.0700 | Buy Now | |
DISTI #
922-606518
|
Mouser Electronics | Solid State Drives - SSD 30 GB - 5 V X-60 MLC -40/+85C RoHS: Compliant | 10 |
|
$117.3700 / $142.1900 | Buy Now | |
Neutron USA | Solid State Drives - SSD Industrial SATA SSD 2.5", , X-60, 30 GB, MLC Flash, -40 C to +85 C | 17 |
|
$433.6700 | Buy Now |
CAD Models for SFSA030GQ1AA1TO-I-LB-226-STD by Swissbit
Part Data Attributes for SFSA030GQ1AA1TO-I-LB-226-STD by Swissbit
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SWISSBIT AG
|
Package Description
|
MODULE-22
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Swissbit
|