Part Details for SFSA060GM2AK1TO-C-6B-136-STD by Swissbit
Overview of SFSA060GM2AK1TO-C-6B-136-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA060GM2AK1TO-C-6B-136-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3806
|
Newark | Ssd, Sata Iii, 3D Tlc Nand, 60Gb, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:60Gb, Flash Memory Type:3D Tlc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:355Mb/S Rohs Compliant: Yes |Swissbit SFSA060GM2AK1TO-C-6B-136-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7600 / $67.9400 | Buy Now |
DISTI #
1052-SFSA060GM2AK1TO-C-6B-136-STD-ND
|
DigiKey | SSD 60GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.3200 | Buy Now |
DISTI #
922-607611
|
Mouser Electronics | Solid State Drives - SSD 60 GB - 3.3 V | 0 |
|
$70.3600 / $79.9200 | Order Now |
DISTI #
DISCAR5968
|
Rutronik | M.2 60GB X-75m.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 30 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$59.3000 / $63.3400 | Buy Now |