Part Details for SFSA060GM2AK1TO-I-6B-536-STD by Swissbit
Overview of SFSA060GM2AK1TO-I-6B-536-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA060GM2AK1TO-I-6B-536-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3812
|
Newark | Solid State Drive, Tlc Nand, 60Gb, Drive Type:Internal, Form Factor:M.2 2280, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:60Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:355Mb/S Rohs Compliant: Yes |Swissbit SFSA060GM2AK1TO-I-6B-536-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$60.7300 | Buy Now |
DISTI #
1052-SFSA060GM2AK1TO-I-6B-536-STD-ND
|
DigiKey | SSD 60GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.8100 | Buy Now |
DISTI #
922-607595
|
Mouser Electronics | Solid State Drives - SSD 60 GB - 3.3 V | 0 |
|
$80.3100 / $85.6600 | Order Now |
Part Details for SFSA060GM2AK1TO-I-6B-536-STD
SFSA060GM2AK1TO-I-6B-536-STD CAD Models
SFSA060GM2AK1TO-I-6B-536-STD Part Data Attributes
|
SFSA060GM2AK1TO-I-6B-536-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA060GM2AK1TO-I-6B-536-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |