Part Details for SFSA060GU2AA2TO-C-LB-216-STD by Swissbit
Overview of SFSA060GU2AA2TO-C-LB-216-STD by Swissbit
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA060GU2AA2TO-C-LB-216-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0532
|
Newark | Msata Solid State Drive, Mlc, 60Gb, Drive Type:Internal, Drive Size:-, Drive Interface:Sata Iii, Hard Drive Capacity:60Gb, Sequential Read Speed:520Mb/S, Sequential Write Speed:90Mb/S, Random Read Up To (Iops):51K, Random Write Up Torohs Compliant: Yes |Swissbit SFSA060GU2AA2TO-C-LB-216-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.8700 / $103.1600 | Buy Now |
DISTI #
922-605373
|
Mouser Electronics | Solid State Drives - SSD 60 GB - 3.3 V 60GB IND mSATA SSD RoHS: Compliant | 0 |
|
Order Now |
Part Details for SFSA060GU2AA2TO-C-LB-216-STD
SFSA060GU2AA2TO-C-LB-216-STD CAD Models
SFSA060GU2AA2TO-C-LB-216-STD Part Data Attributes
|
SFSA060GU2AA2TO-C-LB-216-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA060GU2AA2TO-C-LB-216-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |