Part Details for SFSA064GM3AA2TO-C-NC-226-STD by Swissbit
Overview of SFSA064GM3AA2TO-C-NC-226-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA064GM3AA2TO-C-NC-226-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3842
|
Newark | Ssd, Sata Iii, Slc Nand, 64Gb, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:64Gb, Flash Memory Type:Slc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:520Mb/S Rohs Compliant: Yes |Swissbit SFSA064GM3AA2TO-C-NC-226-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$677.9900 / $740.1000 | Buy Now |
DISTI #
1052-SFSA064GM3AA2TO-C-NC-226-STD-ND
|
DigiKey | SSD 64GB M.2 SLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$703.7000 | Buy Now |
DISTI #
922-606574
|
Mouser Electronics | Solid State Drives - SSD 64 GB - 3.3 V | 0 |
|
$669.5300 / $683.1400 | Order Now |