Part Details for SFSA080GM1AO1TO-C-8C-12P-STD by Swissbit
Overview of SFSA080GM1AO1TO-C-8C-12P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA080GM1AO1TO-C-8C-12P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0476
|
Newark | Industrial M.2 Sata Ssd, X-86M2 (2242), 80 Gb, 3D Pslc Flash, 0 To +70 |Swissbit SFSA080GM1AO1TO-C-8C-12P-STD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.2500 / $156.4200 | Buy Now |
DISTI #
1052-SFSA080GM1AO1TO-C-8C-12P-STD-ND
|
DigiKey | SFSA080GM1AO1TO-C-8C-12P-STD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$106.6876 / $134.7100 | Buy Now |
DISTI #
922-609649
|
Mouser Electronics | Solid State Drives - SSD Industrial M.2 SATA SSD, X-86m2 (2242), 80 GB, 3D PSLC Flash, 0C to +70C RoHS: Compliant | 3 |
|
$99.2500 / $122.7600 | Buy Now |
|
Neutron USA | Solid State Drives - SSD Industrial M.2 SATA SSD, X-86m2 (2242), 80 GB, 3D PSLC Flash, 0 °C to 70 °C | 6 |
|
$318.4400 | Buy Now |