Part Details for SFSA080GM2AK1TO-C-8C-12P-STD by Swissbit
Overview of SFSA080GM2AK1TO-C-8C-12P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA080GM2AK1TO-C-8C-12P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9188
|
Newark | Ssd, Sata Iii, Pslc Nand, 80Gb, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:80Gb, Flash Memory Type:Pslc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:560Mb/S Rohs Compliant: Yes |Swissbit SFSA080GM2AK1TO-C-8C-12P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.5400 / $130.4900 | Buy Now |
DISTI #
1052-SFSA080GM2AK1TO-C-8C-12P-STD-ND
|
DigiKey | SSD 80GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
8 In Stock |
|
$154.9083 / $183.2100 | Buy Now |
DISTI #
922-608003
|
Mouser Electronics | Solid State Drives - SSD 80 GB - 3.3 V | 9 |
|
$145.8700 / $170.3500 | Buy Now |
|
Neutron USA | Solid State Drive, 80GB, 3.3V, M.2 SATA SSD, X-76m2 2242, TLC 3D, 0-70°C | 0 |
|
$485.8600 | Buy Now |