Part Details for SFSA120GM3AA4TO-C-LB-626-STD by Swissbit
Overview of SFSA120GM3AA4TO-C-LB-626-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA120GM3AA4TO-C-LB-626-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3877
|
Newark | Ssd, Sata Iii, Mlc Nand, 120Gb, Drive Type:Internal, Form Factor:M.2 2280, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:120Gb, Flash Memory Type:Mlc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:520Mb/S Rohs Compliant: Yes |Swissbit SFSA120GM3AA4TO-C-LB-626-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.9700 / $189.9100 | Buy Now |
DISTI #
1052-SFSA120GM3AA4TO-C-LB-626-STD-ND
|
DigiKey | SSD 120GB M.2 MLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$222.6000 | Buy Now |
DISTI #
922-606648
|
Mouser Electronics | Solid State Drives - SSD 120 GB - 3.3 V 120GB M.2 2280 SATA RoHS: Compliant | 0 |
|
$205.2100 / $229.2000 | Order Now |