Part Details for SFSA120GQ2AK1TB-I-EB-21G-STD by Swissbit
Overview of SFSA120GQ2AK1TB-I-EB-21G-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA120GQ2AK1TB-I-EB-21G-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0484
|
Newark | Industrial Sata Ssd 2.5", X-75 P, 120 Gb, 3D Tlc Flash, -40 To +85 |Swissbit SFSA120GQ2AK1TB-I-EB-21G-STD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.5800 / $213.0400 | Buy Now |
DISTI #
1052-SFSA120GQ2AK1TB-I-EB-21G-STD-ND
|
DigiKey | SFSA120GQ2AK1TB-I-EB-21G-STD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$146.3124 / $178.8300 | Buy Now |
DISTI #
922-608936
|
Mouser Electronics | Solid State Drives - SSD Industrial SATA SSD 2.5", X-75 P, 120 GB, 3D TLC Flash, -40C to +85C RoHS: Compliant | 3 |
|
$146.3100 / $178.8300 | Buy Now |