Part Details for SFSA120GU4AA4TO-I-HC-22P-STD by Swissbit
Overview of SFSA120GU4AA4TO-I-HC-22P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA120GU4AA4TO-I-HC-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1202
|
Newark | Ssd, Sata Iii, Pslc Nand, 120Gb, Drive Type:Internal, Form Factor:Msata, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:120Gb, Flash Memory Type:Pslc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:520Mb/S Rohs Compliant: Yes |Swissbit SFSA120GU4AA4TO-I-HC-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.2800 / $334.3400 | Buy Now |
DISTI #
1052-SFSA120GU4AA4TO-I-HC-22P-STD-ND
|
DigiKey | SSD 120GB MSATA PSLC SATAIII Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$324.2152 / $336.6200 | Buy Now |
DISTI #
922-606207
|
Mouser Electronics | Solid State Drives - SSD 120 GB - 3.3 V RoHS: Compliant | 1 |
|
$314.7500 / $326.8100 | Buy Now |
|
Neutron USA | Solid State Drives - SSD Industrial mSATA SSD, X-66m, 120 GB, PSLC Flash, -40 C to +85 C | 4 |
|
$860.1500 | Buy Now |
Part Details for SFSA120GU4AA4TO-I-HC-22P-STD
SFSA120GU4AA4TO-I-HC-22P-STD CAD Models
SFSA120GU4AA4TO-I-HC-22P-STD Part Data Attributes:
|
SFSA120GU4AA4TO-I-HC-22P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA120GU4AA4TO-I-HC-22P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |