Part Details for SFSA1T92Q2AK4TA-I-8C-216-STD by Swissbit
Overview of SFSA1T92Q2AK4TA-I-8C-216-STD by Swissbit
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA1T92Q2AK4TA-I-8C-216-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1258
|
Newark | Ssd, Sata Iii, 3D Tlc Nand, 2.5", 1.92Tb, Drive Type:Internal, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:1.92Tb, Flash Memory Type:3D Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:560Mb/Srohs Compliant: Yes |Swissbit SFSA1T92Q2AK4TA-I-8C-216-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$682.3000 | Buy Now |
DISTI #
1052-SFSA1T92Q2AK4TA-I-8C-216-STD-ND
|
DigiKey | INDUSTRIAL SATA SSD 2.5", X-75, Min Qty: 1 Lead time: 6 Weeks Container: Tray |
3 In Stock |
|
$724.9400 | Buy Now |
DISTI #
922-608441
|
Mouser Electronics | Solid State Drives - SSD Industrial SATA SSD 2.5", X-75, 1920 GB, 3D TLC Flash, -40C to +85C | 0 |
|
Order Now | |
DISTI #
DISCAR7714
|
Rutronik | SSD 1920GB 2,5 X-75 SATA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 4 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$746.8900 / $797.6600 | Buy Now |
DISTI #
4143491
|
element14 Asia-Pacific | SSD, SATA III, 3D TLC NAND, 2.5", 1.92TB RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$926.5119 | Buy Now |
DISTI #
4143491
|
Farnell | SSD, SATA III, 3D TLC NAND, 2.5", 1.92TB RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1 |
|
$820.1977 | Buy Now |
Part Details for SFSA1T92Q2AK4TA-I-8C-216-STD
SFSA1T92Q2AK4TA-I-8C-216-STD CAD Models
SFSA1T92Q2AK4TA-I-8C-216-STD Part Data Attributes:
|
SFSA1T92Q2AK4TA-I-8C-216-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA1T92Q2AK4TA-I-8C-216-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |