There are no models available for this part yet.
Overview of SFSA240GM2AK1TO-I-8C-136-STD by Swissbit
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA240GM2AK1TO-I-8C-136-STD by Swissbit
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH9204
|
Newark | Solid State Drive, Tlc Nand, 240Gb, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:240Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:565Mb/S Rohs Compliant: Yes |Swissbit SFSA240GM2AK1TO-I-8C-136-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$112.7100 | Buy Now | |
DISTI #
62AJ9079
|
Newark | Solid State Drive, Tlc Nand, 240Gb Rohs Compliant: Yes |Swissbit SFSA240GM2AK1TO-I-8C-136-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.9000 / $165.4700 | Buy Now | |
DISTI #
1052-SFSA240GM2AK1TO-I-8C-136-STD-ND
|
DigiKey | SSD 240GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
13 In Stock |
|
$135.3067 / $163.9300 | Buy Now | |
DISTI #
922-607864
|
Mouser Electronics | Solid State Drives - SSD 240 GB - 3 V | 0 |
|
$135.3000 / $163.6100 | Order Now | |
DISTI #
84022129
|
Verical | Industrial M.2 SATA SSD Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$143.1129 / $157.6364 | Buy Now | |
Neutron USA | Solid State Drive, 240GB, 3V, M.2 SATA SSD, X-75m2 2242, 3D TLC, -40/85°C | 21 |
|
$510.0400 | Buy Now |
CAD Models for SFSA240GM2AK1TO-I-8C-136-STD by Swissbit
Part Data Attributes for SFSA240GM2AK1TO-I-8C-136-STD by Swissbit
SFSA240GM2AK1TO-I-8C-136-STD
Swissbit
|
|
---|---|
Samacsys Manufacturer
|
Swissbit
|
Want to compare parts?
-
SFSA240GM2AK1TO-I-8C-136-STDSwissbitVS
-