Part Details for SFSA240GM2AK4TO-I-6B-636-STD by Swissbit
Overview of SFSA240GM2AK4TO-I-6B-636-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA240GM2AK4TO-I-6B-636-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9206
|
Newark | Solid State Drive, Tlc Nand, 240Gb, Drive Type:Internal, Form Factor:M.2 2280, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:240Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:565Mb/S Rohs Compliant: Yes |Swissbit SFSA240GM2AK4TO-I-6B-636-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$120.2800 | Buy Now |
DISTI #
1052-SFSA240GM2AK4TO-I-6B-636-STD-ND
|
DigiKey | SSD 240GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
20 In Stock |
|
$144.0097 / $170.3200 | Buy Now |
DISTI #
SFSA240GM2AK4TO-I-
|
Avnet Americas | SSD, Internal, M.2 2280, SATA 6 Gb/s (SATA III), 240 GB, TLC NAND, AES 256-bit - Bulk (Alt: SFSA240GM2AK4TO-I-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$172.4400 | Buy Now |
DISTI #
922-607867
|
Mouser Electronics | Solid State Drives - SSD 240 GB - 3 V | 3 |
|
$143.8400 / $167.8300 | Buy Now |
|
Neutron USA | Solid State Drive, 240GB, 3V, M.2 SATA SSD, X-75m2 2280, 3D TLC, -40/85°C | 20 |
|
$510.0400 | Buy Now |
Part Details for SFSA240GM2AK4TO-I-6B-636-STD
SFSA240GM2AK4TO-I-6B-636-STD CAD Models
SFSA240GM2AK4TO-I-6B-636-STD Part Data Attributes
|
SFSA240GM2AK4TO-I-6B-636-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA240GM2AK4TO-I-6B-636-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |