Part Details for SFSA240GM3AA4TO-I-HC-626-STD by Swissbit
Overview of SFSA240GM3AA4TO-I-HC-626-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA240GM3AA4TO-I-HC-626-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3922
|
Newark | Ssd, Sata Iii, Mlc Nand, 240Gb, Drive Type:Internal, Form Factor:M.2 2280, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:240Gb, Flash Memory Type:Mlc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:520Mb/S Rohs Compliant: Yes |Swissbit SFSA240GM3AA4TO-I-HC-626-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.7500 / $326.1200 | Buy Now |
DISTI #
1052-SFSA240GM3AA4TO-I-HC-626-STD-ND
|
DigiKey | SSD 240GB M.2 MLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
36 In Stock |
|
$316.2416 / $328.3400 | Buy Now |
DISTI #
922-606650
|
Mouser Electronics | Solid State Drives - SSD 240 GB - 3.3 V 240GB M.2 2280 SATA RoHS: Compliant | 0 |
|
$310.8300 / $322.7400 | Order Now |
|
Neutron USA | Solid State Drives - SSD 240GB M.2 2280 SATA MLC X-60m2 I-TEMP | 18 |
|
$835.3600 | Buy Now |
Part Details for SFSA240GM3AA4TO-I-HC-626-STD
SFSA240GM3AA4TO-I-HC-626-STD CAD Models
SFSA240GM3AA4TO-I-HC-626-STD Part Data Attributes:
|
SFSA240GM3AA4TO-I-HC-626-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA240GM3AA4TO-I-HC-626-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |