Part Details for SFSA240GQ1AA4TO-I-HC-226-STD by Swissbit
Overview of SFSA240GQ1AA4TO-I-HC-226-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA240GQ1AA4TO-I-HC-226-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3924
|
Newark | Ssd, Sata Iii, Mlc Nand, 240Gb, Drive Type:External, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:240Gb, Flash Memory Type:Mlc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:520Mb/S Rohs Compliant: Yes |Swissbit SFSA240GQ1AA4TO-I-HC-226-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.4200 / $342.1300 | Buy Now |
DISTI #
1052-SFSA240GQ1AA4TO-I-HC-226-STD-ND
|
DigiKey | SSD 240GB 2.5" MLC SATAIII-5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
14 In Stock |
|
$326.6768 / $386.3600 | Buy Now |
DISTI #
922-606530
|
Mouser Electronics | Solid State Drives - SSD 240 GB - 5 V X-60 MLC -40/+85C RoHS: Compliant | 11 |
|
$317.8600 / $348.9100 | Buy Now |
|
Neutron USA | Solid State Drives - SSD Industrial SATA SSD 2.5", , X-60, 240 GB, MLC Flash, -40 C to +85 C | 25 |
|
$881.2300 | Buy Now |
Part Details for SFSA240GQ1AA4TO-I-HC-226-STD
SFSA240GQ1AA4TO-I-HC-226-STD CAD Models
SFSA240GQ1AA4TO-I-HC-226-STD Part Data Attributes
|
SFSA240GQ1AA4TO-I-HC-226-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFSA240GQ1AA4TO-I-HC-226-STD
Swissbit
Flash Module, 240GX8, MODULE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | MODULE-22 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Swissbit |