There are no models available for this part yet.
Overview of SFSA240GQ2AK4TO-C-6B-236-STD by Swissbit
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA240GQ2AK4TO-C-6B-236-STD by Swissbit
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH9207
|
Newark | Ssd, Sata Iii, 3D Tlc Nand, 240Gb, Drive Type:External, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:240Gb, Flash Memory Type:3D Tlc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:565Mb/S Rohs Compliant: Yes |Swissbit SFSA240GQ2AK4TO-C-6B-236-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.9600 / $153.8700 | Buy Now | |
DISTI #
1052-SFSA240GQ2AK4TO-C-6B-236-STD-ND
|
DigiKey | SSD 240GB 2.5" TLC SATA III 5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
37 In Stock |
|
$164.7900 | Buy Now | |
DISTI #
922-607847
|
Mouser Electronics | Solid State Drives - SSD 240 GB - 5 V | 7 |
|
$160.9600 | Buy Now | |
Neutron USA | Solid State Drives - SSD Industrial SATA SSD 2.5", , X-75, 240 GB, 3D TLC Flash, 0 C to +70 C | 44 |
|
$606.0500 | Buy Now |
CAD Models for SFSA240GQ2AK4TO-C-6B-236-STD by Swissbit
Part Data Attributes for SFSA240GQ2AK4TO-C-6B-236-STD by Swissbit
SFSA240GQ2AK4TO-C-6B-236-STD
Swissbit
|
|
---|---|
Samacsys Manufacturer
|
Swissbit
|
Want to compare parts?
-
SFSA240GQ2AK4TO-C-6B-236-STDSwissbitVS
-