Part Details for SFSA240GS2AK4TO-I-6B-236-STD by Swissbit
Overview of SFSA240GS2AK4TO-I-6B-236-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA240GS2AK4TO-I-6B-236-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9210
|
Newark | Solid State Drive, Tlc Nand, 240Gb, Drive Type:Internal, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:240Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:565Mb/S Rohs Compliant: Yes |Swissbit SFSA240GS2AK4TO-I-6B-236-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$164.9800 / $194.8200 | Buy Now |
DISTI #
1052-SFSA240GS2AK4TO-I-6B-236-STD-ND
|
DigiKey | SSD 240GB 2.5" TLC SATA III 5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$153.3298 / $181.3400 | Buy Now |
DISTI #
922-607853
|
Mouser Electronics | Solid State Drives - SSD 240 GB - 5 V X-73 3D TLC -40/+85C | 18 |
|
$155.2700 / $178.6900 | Buy Now |
|
Neutron USA | Solid State Drive, 240 GB, 5 V, 2.5" SATA SSD, X-73 3D TLC -40/+85C | 43 |
|
$535.1500 | Buy Now |