Part Details for SFSA480GM3AA4TO-I-OC-626-STD by Swissbit
Overview of SFSA480GM3AA4TO-I-OC-626-STD by Swissbit
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA480GM3AA4TO-I-OC-626-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3947
|
Newark | Ssd, Sata Iii, Mlc Nand, 480Gb, Drive Type:Internal, Form Factor:M.2 2280, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:480Gb, Flash Memory Type:Mlc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:520Mb/S Rohs Compliant: Yes |Swissbit SFSA480GM3AA4TO-I-OC-626-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$562.1300 / $613.6200 | Buy Now |
DISTI #
1052-SFSA480GM3AA4TO-I-OC-626-STD-ND
|
DigiKey | SSD 480GB M.2 MLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$583.4350 / $595.0400 | Buy Now |
DISTI #
SFSA480GM3AA4TO-I-
|
Avnet Americas | SSD, Internal, M.2 2280, SATA 6 Gb/s (SATA III), 480 GB, MLC NAND, Non-Encrypted - Bulk (Alt: SFSA480GM3AA4TO-I-) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$542.1000 / $700.2125 | Buy Now |
DISTI #
922-606653
|
Mouser Electronics | Solid State Drives - SSD 480 GB - 3.3 V 480GB M.2 2280 SATA RoHS: Compliant | 0 |
|
$566.3900 / $577.6700 | Order Now |
DISTI #
SFSA480GM3AA4TO-I-
|
Avnet Americas | SSD, Internal, M.2 2280, SATA 6 Gb/s (SATA III), 480 GB, MLC NAND, Non-Encrypted - Bulk (Alt: SFSA480GM3AA4TO-I-) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$542.1000 / $700.2125 | Buy Now |
|
Neutron USA | Solid State Drives - SSD 480GB M.2 2280 SATA MLC X-60m2 I-TEMP | 1 |
|
$1,341.2200 | Buy Now |
Part Details for SFSA480GM3AA4TO-I-OC-626-STD
SFSA480GM3AA4TO-I-OC-626-STD CAD Models
SFSA480GM3AA4TO-I-OC-626-STD Part Data Attributes:
|
SFSA480GM3AA4TO-I-OC-626-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA480GM3AA4TO-I-OC-626-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |