Part Details for SFSA960GQ2AK2TA-C-8C-21B-STD by Swissbit
Overview of SFSA960GQ2AK2TA-C-8C-21B-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA960GQ2AK2TA-C-8C-21B-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1295
|
Newark | Ssd, Sata Iii, 3D Tlc Nand, 960Gb, Drive Type:External, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:960Gb, Flash Memory Type:3D Tlc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:560Mb/S Rohs Compliant: Yes |Swissbit SFSA960GQ2AK2TA-C-8C-21B-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$420.5800 / $459.1100 | Buy Now |
DISTI #
1052-SFSA960GQ2AK2TA-C-8C-21B-STD-ND
|
DigiKey | SSD 960GB 2.5" TLC SATA III 5V Min Qty: 1 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$455.2300 | Buy Now |
DISTI #
922-608395
|
Mouser Electronics | Solid State Drives - SSD Industrial SATA SSD 2.5", X-75 P, 960 GB, 3D TLC Flash, 0C to +70C RoHS: Compliant | 12 |
|
$473.0000 / $483.6500 | Buy Now |
|
Neutron USA | Solid State Drive, Industrial SATA SSD 2.5", X-75 P, 960 GB, 3D TLC Flash, 0C to +70C | 12 |
|
$1,237.7200 | Buy Now |
Part Details for SFSA960GQ2AK2TA-C-8C-21B-STD
SFSA960GQ2AK2TA-C-8C-21B-STD CAD Models
SFSA960GQ2AK2TA-C-8C-21B-STD Part Data Attributes:
|
SFSA960GQ2AK2TA-C-8C-21B-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA960GQ2AK2TA-C-8C-21B-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |