Part Details for SFSD0512L1AS1TO-E-ME-221-STD by Swissbit
Overview of SFSD0512L1AS1TO-E-ME-221-STD by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD0512L1AS1TO-E-ME-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7447
|
Newark | Sd/Sdhc Card, Uhs-1, Class 10, 512Mb, Flash Memory Card Type:Sd/Sdhc Card, Uhs-1, Class 10, Memory Capacity:512Mb, Supply Voltage Nom:3.3V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Swissbit SFSD0512L1AS1TO-E-ME-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$17.2400 | Buy Now |
DISTI #
1052-SFSD0512L1AS1TO-E-ME-221-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-600, 512 M Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.7668 / $27.0800 | Buy Now |
DISTI #
922-609010
|
Mouser Electronics | Memory Cards Industrial SD Card, S-600, 512 MB, SLC Flash, -25C to +85C RoHS: Compliant | 35 |
|
$20.3400 / $26.6800 | Buy Now |
DISTI #
4068578
|
element14 Asia-Pacific | SD / SDHC CARD, UHS-1, CLASS 10, 512MB RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$22.3176 / $27.9979 | Buy Now |
DISTI #
4068578
|
Farnell | SD / SDHC CARD, UHS-1, CLASS 10, 512MB RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 23 |
|
$21.4544 / $27.1864 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-600, 512 MB, SLC Flash, -25C to +85C | 21 |
|
$73.6800 | Buy Now |
Part Details for SFSD0512L1AS1TO-E-ME-221-STD
SFSD0512L1AS1TO-E-ME-221-STD CAD Models
SFSD0512L1AS1TO-E-ME-221-STD Part Data Attributes
|
SFSD0512L1AS1TO-E-ME-221-STD
Swissbit
Buy Now
|
Compare Parts:
SFSD0512L1AS1TO-E-ME-221-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |