Part Details for SFSD0512L1BN1WI-E-ME-111-STD by Swissbit
Overview of SFSD0512L1BN1WI-E-ME-111-STD by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD0512L1BN1WI-E-ME-111-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5621
|
Newark | Memory Card, Sd, 512Mb, -25 To 85Degc, Flash Memory Card Type:Sd Card, Memory Capacity:512Mb, Supply Voltage Nom:-, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:S-250 Series Rohs Compliant: Yes |Swissbit SFSD0512L1BN1WI-E-ME-111-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6800 / $37.2400 | Buy Now |
DISTI #
1052-SFSD0512L1BN1WI-E-ME-111-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-250, 512 M Min Qty: 1 Lead time: 8 Weeks Container: Tray |
40 In Stock |
|
$27.5423 / $37.0700 | Buy Now |
DISTI #
922-608091
|
Mouser Electronics | Memory Cards Industrial SD Card, S-250, 512 MB, SLC Flash, -25C to +85C RoHS: Compliant | 50 |
|
$26.7300 / $35.9800 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-250, 512 MB, SLC Flash, -25 C to +85 C | 50 |
|
$112.4500 | Buy Now |
Part Details for SFSD0512L1BN1WI-E-ME-111-STD
SFSD0512L1BN1WI-E-ME-111-STD CAD Models
SFSD0512L1BN1WI-E-ME-111-STD Part Data Attributes
|
SFSD0512L1BN1WI-E-ME-111-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFSD0512L1BN1WI-E-ME-111-STD
Swissbit
Flash Card, 512MX8, CARD-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | CARD-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Swissbit | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-XUUC-N9 | |
Length | 32 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 512MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 2.25 mm | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE | |
Width | 24 mm |