Part Details for SFSD0512N1AS1TO-E-ME-221-STD by Swissbit
Overview of SFSD0512N1AS1TO-E-ME-221-STD by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD0512N1AS1TO-E-ME-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7549
|
Newark | Microsd Card, Uhs-1, Class 10, 512Mb Rohs Compliant: Yes |Swissbit SFSD0512N1AS1TO-E-ME-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$21.5600 / $26.4200 | Buy Now |
DISTI #
57AK7448
|
Newark | Microsd Card, 512Mb, Flash Memory Card Type:Microsd Card, Uhs-1, Class 10, Memory Capacity:512Mb, Supply Voltage Nom:-, Operating Temperature Min:-125°C, Operating Temperature Max:85°C, Product Range:S-600U Series |Swissbit SFSD0512N1AS1TO-E-ME-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8100 / $27.4200 | Buy Now |
DISTI #
1052-SFSD0512N1AS1TO-E-ME-221-STD-ND
|
DigiKey | INDUSTRIAL MICROSD CARD, S-600U, Min Qty: 1 Lead time: 8 Weeks Container: Tray |
14 In Stock |
|
$18.4463 / $24.8700 | Buy Now |
DISTI #
922-609024
|
Mouser Electronics | Memory Cards Industrial microSD Card, S-600u, 512 MB, SLC Flash, -25C to +85C RoHS: Compliant | 0 |
|
$18.9500 / $24.8600 | Order Now |
DISTI #
4068588
|
element14 Asia-Pacific | MICROSD CARD, UHS-1, CLASS 10, 512MB RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$20.7985 / $26.0898 | Buy Now |
DISTI #
4068588
|
Farnell | MICROSD CARD, UHS-1, CLASS 10, 512MB RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 35 |
|
$19.8282 / $25.1233 | Buy Now |
|
Neutron USA | Memory Cards Industrial microSD Card, S-600u, 512 MB, SLC Flash, -25C to +85C | 50 |
|
$59.9900 | Buy Now |