Part Details for SFSD064GN1AM1TB-I-IK-21P-STD by Swissbit
Overview of SFSD064GN1AM1TB-I-IK-21P-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD064GN1AM1TB-I-IK-21P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5799
|
Newark | Industrial Microsd Card, S-56U, 64 Gb, 3D Pslc Flash, -40°C To +85°C |Swissbit SFSD064GN1AM1TB-I-IK-21P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9900 / $76.3000 | Buy Now |
DISTI #
1052-SFSD064GN1AM1TB-I-IK-21P-STD-ND
|
DigiKey | INDUSTRIAL MICROSD CARD, S-56U, Min Qty: 1 Lead time: 8 Weeks Container: Tray |
10 In Stock |
|
$80.5500 / $93.5000 | Buy Now |
DISTI #
922-609089
|
Mouser Electronics | Memory Cards Industrial microSD Card, S-56u, 64 GB, 3D PSLC Flash, -40C to +85C RoHS: Compliant | 10 |
|
$67.7300 / $89.7400 | Buy Now |
DISTI #
DISCAR8001
|
Rutronik | MICRO-SD 64GB S-56µ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$66.5900 / $71.1200 | Buy Now |
|
Neutron USA | Memory Cards Industrial microSD Card, S-56u, 64 GB, 3D PSLC Flash, -40C to +85C | 20 |
|
$243.0000 | Buy Now |