There are no models available for this part yet.
Overview of SFSD1024N1AS1TO-I-DF-221-STD by Swissbit
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSD1024N1AS1TO-I-DF-221-STD by Swissbit
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK8656
|
Newark | Microsd Card, Uhs-1, Class 10, 1Gb, Flash Memory Card Type:Microsd Card, Uhs-1, Class 10, Memory Capacity:1Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:S-600U Series Rohs Compliant: Yes |Swissbit SFSD1024N1AS1TO-I-DF-221-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$26.7700 / $35.5500 | Buy Now | |
DISTI #
59AK7554
|
Newark | Microsd Card, Uhs-1, Class 10, 1Gb Rohs Compliant: Yes |Swissbit SFSD1024N1AS1TO-I-DF-221-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9500 / $34.5500 | Buy Now | |
DISTI #
1052-SFSD1024N1AS1TO-I-DF-221-STD-ND
|
DigiKey | INDUSTRIAL MICROSD CARD, S-600U, Min Qty: 1 Lead time: 8 Weeks Container: Tray |
38 In Stock |
|
$27.3404 / $36.2500 | Buy Now | |
DISTI #
922-609027
|
Mouser Electronics | Memory Cards Industrial microSD Card, S-600u, 1 GB, SLC Flash, -40C to +85C RoHS: Compliant | 264 |
|
$26.4500 / $35.1000 | Buy Now | |
Neutron USA | Memory Cards Industrial microSD Card, S-600u, 1 GB, SLC Flash, -40C to +85C | 50 |
|
$79.9900 | Buy Now |