Part Details for SFSD2048L1AS1TO-E-QG-221-STD by Swissbit
Overview of SFSD2048L1AS1TO-E-QG-221-STD by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD2048L1AS1TO-E-QG-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7451
|
Newark | Sd/Sdhc Card, Uhs-1, Class 10, 2Gb, Flash Memory Card Type:Sd/Sdhc Card, Uhs-1, Class 10, Memory Capacity:2Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:S-600 Series Rohs Compliant: Yes |Swissbit SFSD2048L1AS1TO-E-QG-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$40.0900 / $46.8000 | Buy Now |
DISTI #
1052-SFSD2048L1AS1TO-E-QG-221-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-600, 2 GB, Min Qty: 1 Lead time: 8 Weeks Container: Tray |
16 In Stock |
|
$36.6419 / $49.3200 | Buy Now |
DISTI #
922-609014
|
Mouser Electronics | Memory Cards Industrial SD Card, S-600, 2 GB, SLC Flash, -25C to +85C RoHS: Compliant | 1022 |
|
$36.4800 / $47.7300 | Buy Now |
DISTI #
DISCAR7847
|
Rutronik | SD-CARD 2GB S-600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 5 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$34.7200 / $37.0900 | Buy Now |
DISTI #
4068582
|
element14 Asia-Pacific | SD / SDHC CARD, UHS-1, CLASS 10, 2GB RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$41.1346 / $46.9544 | Buy Now |
DISTI #
4068582
|
Farnell | SD / SDHC CARD, UHS-1, CLASS 10, 2GB RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 13 |
|
$36.4312 / $47.6677 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-600, 2 GB, SLC Flash, -25C to +85C | 50 |
|
$94.9900 | Buy Now |
Part Details for SFSD2048L1AS1TO-E-QG-221-STD
SFSD2048L1AS1TO-E-QG-221-STD CAD Models
SFSD2048L1AS1TO-E-QG-221-STD Part Data Attributes
|
SFSD2048L1AS1TO-E-QG-221-STD
Swissbit
Buy Now
|
Compare Parts:
SFSD2048L1AS1TO-E-QG-221-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |