Part Details for SFSD2048N1AS1TO-I-QG-221-STD by Swissbit
Overview of SFSD2048N1AS1TO-I-QG-221-STD by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD2048N1AS1TO-I-QG-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8658
|
Newark | Microsd Card, Uhs-1, Class 10, 2Gb, Flash Memory Card Type:Microsd Card, Uhs-1, Class 10, Memory Capacity:2Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:S-600U Series Rohs Compliant: Yes |Swissbit SFSD2048N1AS1TO-I-QG-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$33.0600 | Buy Now |
DISTI #
1052-SFSD2048N1AS1TO-I-QG-221-STD-ND
|
DigiKey | INDUSTRIAL MICROSD CARD, S-600U, Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1 In Stock |
|
$36.9237 / $49.7000 | Buy Now |
DISTI #
922-609029
|
Mouser Electronics | Memory Cards Industrial microSD Card, S-600u, 2 GB, SLC Flash, -40C to +85C RoHS: Compliant | 158 |
|
$37.9700 / $49.6900 | Buy Now |
DISTI #
DISCAR7862
|
Rutronik | MicroSD 2GB S-600µ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 204 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$36.1500 / $38.6000 | Buy Now |
DISTI #
4068577
|
element14 Asia-Pacific | MICROSD CARD, UHS-1, CLASS 10, 2GB RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$44.1509 / $52.1503 | Buy Now |
DISTI #
4068577
|
Farnell | MICROSD CARD, UHS-1, CLASS 10, 2GB RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 8 |
|
$38.6878 / $50.6138 | Buy Now |
|
Neutron USA | Memory Cards Industrial microSD Card, S-600u, 2 GB, SLC Flash, -40C to +85C | 50 |
|
$138.3800 | Buy Now |
Part Details for SFSD2048N1AS1TO-I-QG-221-STD
SFSD2048N1AS1TO-I-QG-221-STD CAD Models
SFSD2048N1AS1TO-I-QG-221-STD Part Data Attributes
|
SFSD2048N1AS1TO-I-QG-221-STD
Swissbit
Buy Now
|
Compare Parts:
SFSD2048N1AS1TO-I-QG-221-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |