Part Details for SFSD2048N1BM1MT-E-ME-221-STD by Swissbit
Overview of SFSD2048N1BM1MT-E-ME-221-STD by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD2048N1BM1MT-E-ME-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 545 |
|
RFQ |
Part Details for SFSD2048N1BM1MT-E-ME-221-STD
SFSD2048N1BM1MT-E-ME-221-STD CAD Models
SFSD2048N1BM1MT-E-ME-221-STD Part Data Attributes
|
SFSD2048N1BM1MT-E-ME-221-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFSD2048N1BM1MT-E-ME-221-STD
Swissbit
MEM CARD MICROSDHC 2GB UHS SLC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | CARD-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Swissbit | |
Clock Frequency-Max (fCLK) | 208 MHz | |
Data Retention Time-Min | 1 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N8 | |
Length | 15 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE | |
Width | 11 mm |