Part Details for SFSD2048N1BN1WI-E-QF-111-STD by Swissbit
Overview of SFSD2048N1BN1WI-E-QF-111-STD by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD2048N1BN1WI-E-QF-111-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5626
|
Newark | Memory Card, Microsd, 2Gb, 85Degc, Flash Memory Card Type:Microsd Card, Memory Capacity:2Gb, Supply Voltage Nom:-, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:S-250U Series Rohs Compliant: Yes |Swissbit SFSD2048N1BN1WI-E-QF-111-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7200 / $69.9900 | Buy Now |
DISTI #
1052-SFSD2048N1BN1WI-E-QF-111-STD-ND
|
DigiKey | INDUSTRIAL MICROSD CARD, S-250U, Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$62.7315 / $83.1300 | Buy Now |
DISTI #
922-608096
|
Mouser Electronics | Memory Cards Industrial microSD Card, S-250u, 2 GB, SLC Flash, -25C to +85C RoHS: Compliant | 59 |
|
$62.7300 / $84.8000 | Buy Now |
DISTI #
DISCAR7102
|
Rutronik | MICRO-SD-CARD 2GB S-250µ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$59.6200 / $63.6800 | Buy Now |
|
Neutron USA | Memory Cards Industrial microSD Card, S-250u, 2 GB, SLC Flash, -25 C to +85 C | 50 |
|
$222.5300 | Buy Now |
Part Details for SFSD2048N1BN1WI-E-QF-111-STD
SFSD2048N1BN1WI-E-QF-111-STD CAD Models
SFSD2048N1BN1WI-E-QF-111-STD Part Data Attributes
|
SFSD2048N1BN1WI-E-QF-111-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFSD2048N1BN1WI-E-QF-111-STD
Swissbit
Flash Card, 2GX8, CARD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | CARD-8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-XUUC-N8 | |
Length | 15 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 11 mm |