Part Details for SFT-10-B-F35-EPD by Luminus Devices
Overview of SFT-10-B-F35-EPD by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SFT-10-B-F35-EPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFT-10-B-F35-EPD-ND
|
DigiKey | LED SFT10 BLUE 455NM SMD Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0763 / $3.4986 | Buy Now |
DISTI #
SFT-10-B-F35-EPD
|
Avnet Americas | LED Chipset Blue 455nm 3A 2-Pin Surface Mount T/R - Tape and Reel (Alt: SFT-10-B-F35-EPD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.0145 / $5.2000 | Buy Now |
DISTI #
896-SFT10BF35EPD
|
Mouser Electronics | LED Lighting Modules Blue LED RoHS: Compliant | 0 |
|
$3.0600 / $7.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$2.6700 | Buy Now |
DISTI #
SFT-10-B-F35-EPD
|
EBV Elektronik | LED Chipset Blue 455nm 3A 2-Pin Surface Mount T/R (Alt: SFT-10-B-F35-EPD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SFT-10-B-F35-EPD
SFT-10-B-F35-EPD CAD Models
SFT-10-B-F35-EPD Part Data Attributes
|
SFT-10-B-F35-EPD
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SFT-10-B-F35-EPD
Luminus Devices
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 5 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |