Part Details for SFT-10-CG-F35-MPC by Luminus Devices
Overview of SFT-10-CG-F35-MPC by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SFT-10-CG-F35-MPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFT-10-CG-F35-MPC-ND
|
DigiKey | LED SFT10 GREEN 555NM SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3869 / $4.5690 | Buy Now |
DISTI #
SFT-10-CG-F35-MPC
|
Avnet Americas | LED Chipset Converted Green 555nm 3A 2-Pin Surface Mount T/R - Tape and Reel (Alt: SFT-10-CG-F35-MPC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
896-SFT10CGF35MPC
|
Mouser Electronics | LED Lighting Modules Converted Green RoHS: Compliant | 0 |
|
$3.5100 / $3.7100 | Order Now |
Part Details for SFT-10-CG-F35-MPC
SFT-10-CG-F35-MPC CAD Models
SFT-10-CG-F35-MPC Part Data Attributes
|
SFT-10-CG-F35-MPC
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SFT-10-CG-F35-MPC
Luminus Devices
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | SINGLE COLOR LED |