Part Details for SFT-20-CG-F35-MPC by Luminus Devices
Overview of SFT-20-CG-F35-MPC by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SFT-20-CG-F35-MPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFT-20-CG-F35-MPC-ND
|
DigiKey | LED SFT20 GREEN 555NM SMD Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.8773 / $6.1694 | Buy Now |
DISTI #
SFT-20-CG-F35-MPC
|
Avnet Americas | LED Single Chip Green 555nm 6A 2-Pin SMD T/R - Tape and Reel (Alt: SFT-20-CG-F35-MPC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$6.0435 / $10.4250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$5.3500 | Buy Now |
DISTI #
SFT-20-CG-F35-MPC
|
EBV Elektronik | LED Single Chip Green 555nm 6A 2-Pin SMD T/R (Alt: SFT-20-CG-F35-MPC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SFT-20-CG-F35-MPC
SFT-20-CG-F35-MPC CAD Models
SFT-20-CG-F35-MPC Part Data Attributes
|
SFT-20-CG-F35-MPC
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SFT-20-CG-F35-MPC
Luminus Devices
Single Color LED, Converted Green, 1.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Additional Feature | HIGH RELIABILITY | |
Color | CONVERTED GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 6 A | |
Forward Voltage-Max | 3.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES |