Part Details for SFU3008GC2AE1TO-C-GE-1AP-STD by Swissbit
Overview of SFU3008GC2AE1TO-C-GE-1AP-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFU3008GC2AE1TO-C-GE-1AP-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4084
|
Newark | Flash Drive, Usb 3.1, 8 Gb, Pslc, Memory Capacity:8Gb, Usb Specification:Usb 3.1, Supply Voltage Nom:5V, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:U-56N Series Rohs Compliant: Yes |Swissbit SFU3008GC2AE1TO-C-GE-1AP-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8000 / $56.2500 | Buy Now |
DISTI #
1052-SFU3008GC2AE1TO-C-GE-1AP-STD-ND
|
DigiKey | INDUSTRIAL USB FLASH DRIVE, U-56 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$67.6600 | Buy Now |
DISTI #
922-607124
|
Mouser Electronics | USB Flash Drives Industrial USB Flash Drive, U-56n, 8 GB, PSLC Flash, 0 C to +70 C | 1 |
|
$64.8600 / $88.7300 | Buy Now |
|
Neutron USA | USB Flash Drives Industrial USB Flash Drive, U-56n, 8 GB, PSLC Flash, 0 C to +70 C | 1 |
|
$232.9300 | Buy Now |