Part Details for SFUI016GJ1AE1TO-I-6B-2AP-STD by Swissbit
Overview of SFUI016GJ1AE1TO-I-6B-2AP-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFUI016GJ1AE1TO-I-6B-2AP-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5099
|
Newark | Industrial Usb Flash Drive Module, 16Gb Rohs Compliant: Yes |Swissbit SFUI016GJ1AE1TO-I-6B-2AP-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$58.1800 / $61.0700 | Buy Now |
DISTI #
70AH4070
|
Newark | Industrial Usb Flash Drive Module, 16Gb, Flash Memory Card Type:-, Memory Capacity:16Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:U-58 Series, Memory Size:16Gb Rohs Compliant: Yes |Swissbit SFUI016GJ1AE1TO-I-6B-2AP-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8400 / $51.9500 | Buy Now |
DISTI #
1052-SFUI016GJ1AE1TO-I-6B-2AP-STD-ND
|
DigiKey | MEMORY MODULE 16GB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
32 In Stock |
|
$52.7955 / $67.0600 | Buy Now |
DISTI #
922-607264
|
Mouser Electronics | USB Flash Drives Industrial Embedded USB module, U-58, 16 GB, 3D PSLC Flash, -40 C to +85 C | 3 |
|
$56.3000 / $59.3300 | Buy Now |
|
Neutron USA | USB Flash Drives Industrial Embedded USB module, U-58, 16 GB, 3D PSLC Flash, -40 C to +85 C | 37 |
|
$214.0000 | Buy Now |
Part Details for SFUI016GJ1AE1TO-I-6B-2AP-STD
SFUI016GJ1AE1TO-I-6B-2AP-STD CAD Models
SFUI016GJ1AE1TO-I-6B-2AP-STD Part Data Attributes
|
SFUI016GJ1AE1TO-I-6B-2AP-STD
Swissbit
Buy Now
|
Compare Parts:
SFUI016GJ1AE1TO-I-6B-2AP-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |