Part Details for SFUI016GJ2AB2TO-I-5S-2AP-STD by Swissbit
Overview of SFUI016GJ2AB2TO-I-5S-2AP-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFUI016GJ2AB2TO-I-5S-2AP-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9288
|
Newark | Usb Flash Drive Module, 16Gb, Flash Memory Card Type:-, Memory Capacity:16Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:U-48 Series, Memory Size:16Gb Rohs Compliant: Yes |Swissbit SFUI016GJ2AB2TO-I-5S-2AP-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$49.8200 / $63.3500 | Buy Now |
DISTI #
1052-SFUI016GJ2AB2TO-I-5S-2AP-STD-ND
|
DigiKey | MODULE FLASH NAND PSLC 16GB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
5 In Stock |
|
$51.6769 / $64.8800 | Buy Now |
DISTI #
922-607479
|
Mouser Electronics | Managed NAND Industrial Embedded USB module, U-48, 16 GB, 3D PSLC Flash, -40 C to +85 C | 10 |
|
$45.0000 / $54.2700 | Buy Now |
|
Neutron USA | Managed NAND Industrial Embedded USB module, U-48, 16 GB, 3D PSLC Flash, -40 C to +85 C | 16 |
|
$186.8500 | Buy Now |