There are no models available for this part yet.
Overview of SFUI032GJ1AE1TO-C-NC-2A1-STD by Swissbit
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFUI032GJ1AE1TO-C-NC-2A1-STD by Swissbit
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH4073
|
Newark | Memory Card, Slc Flash, Usb, 32Gb, Product Range:U-500 Series, Memory Size:32Gb, Module Interface:Usb 3.1 Rohs Compliant: Yes |Swissbit SFUI032GJ1AE1TO-C-NC-2A1-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.2700 / $347.4200 | Buy Now | |
DISTI #
1052-SFUI032GJ1AE1TO-C-NC-2A1-STD-ND
|
DigiKey | MODULE FLASH NAND SLC 32GB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$391.9600 | Buy Now | |
DISTI #
922-606371
|
Mouser Electronics | Managed NAND 32GB USB FLASH DRIVE MODULE SLC U-500 CT RoHS: Compliant | 0 |
|
$335.1400 / $339.6100 | Order Now |
CAD Models for SFUI032GJ1AE1TO-C-NC-2A1-STD by Swissbit
Part Data Attributes for SFUI032GJ1AE1TO-C-NC-2A1-STD by Swissbit
SFUI032GJ1AE1TO-C-NC-2A1-STD
Swissbit
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SWISSBIT AG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Memory IC Type
|
USB FLASH DRIVE
|
Want to compare parts?
-
SFUI032GJ1AE1TO-C-NC-2A1-STDSwissbitUSB FLASH DRIVE,VS
-