Part Details for SG-TL70-ALM by Banner Engineering Corp
Overview of SG-TL70-ALM by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-TL70-ALM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC0291
|
Newark | Audible Module, Multiple Tone, 101Db/30V, Supply Voltage Vac:-, Supply Voltage Vdc:30V, Tones:Multiple, Sound Level Spl:101Db, Ip/Nema Rating:Ip65, Product Range:Tl70 Series, Resonant Frequency:2.6Khz, Current Consumption:120Ma Rohs Compliant: Yes |Banner Engineering SG-TL70-ALM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$114.6600 | Buy Now |
DISTI #
2170-SG-TL70-ALM-ND
|
DigiKey | TL70 AUDIBLE MODULE MULTI Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7 In Stock |
|
$117.0000 | Buy Now |
DISTI #
778-SG-TL70-ALM
|
Mouser Electronics | Tower Lights TL70 Multitone Audible Module, Voltage: 12-30 V dc, Environmental Rating: IP65, Adjustable to 101 db, Multitones, 4 tones, Black Housing | 1 |
|
$117.0000 | Buy Now |
|
Neutron USA | Multi-Tone Audible Tower Light, 12-30Vdc, Adj to 101dB, 801150 | 14 |
|
$223.7800 | Buy Now |