Part Details for SG541020 by celduc relais
Overview of SG541020 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG541020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SG541020-ND
|
DigiKey | SSR RELAY SPST-NO 12A 115-253V Min Qty: 16 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$298.4931 | Buy Now |
|
Onlinecomponents.com | SSR 10A - 230VAC - Control 0-10V RoHS: Compliant |
2 In Stock 45 Factory Stock |
|
$189.0400 / $401.9800 | Buy Now |
DISTI #
SG541020
|
TME | Relay: solid state, Ucntrl: 0÷10VDC, 10A, 115÷253VAC, SG5, 1-phase Min Qty: 1 | 0 |
|
$212.0800 / $282.7700 | RFQ |
|
Master Electronics | SSR 10A - 230VAC - Control 0-10V RoHS: Compliant |
2 In Stock 45 Factory Stock |
|
$189.0400 / $401.9800 | Buy Now |