Part Details for SG7912K-JAN by Microchip Technology Inc
Overview of SG7912K-JAN by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG7912K-JAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1050-ND
|
DigiKey | IC REG LINEAR -12V 1.5A TO3 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7912K-JAN
|
Microchip Technology Inc | Negative Fixed Linear Voltage Regulators - 5, 5.2, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
451 Alternates Available |
|
$116.2700 | Buy Now |
|
Ameya Holding Limited | 451 |
|
RFQ |
Part Details for SG7912K-JAN
SG7912K-JAN CAD Models
SG7912K-JAN Part Data Attributes:
|
SG7912K-JAN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7912K-JAN
Microchip Technology Inc
Fixed Negative Standard Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.17% |
Alternate Parts for SG7912K-JAN
This table gives cross-reference parts and alternative options found for SG7912K-JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7912K-JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11506BYX | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corporation | SG7912K-JAN vs M38510/11506BYX |
M38510/11506BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Linfinity Microelectronics | SG7912K-JAN vs M38510/11506BYA |
5962-3811506BYX | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | SG7912K-JAN vs 5962-3811506BYX |
M38510/11506BYX | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | SG7912K-JAN vs M38510/11506BYX |
M38510/11506BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | SG7912K-JAN vs M38510/11506BYA |
M38510/11506BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corporation | SG7912K-JAN vs M38510/11506BYA |
M38510/11506BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | SG7912K-JAN vs M38510/11506BYA |
5962-3811506BYX | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corporation | SG7912K-JAN vs 5962-3811506BYX |
M38510/11506BYX | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Harris Semiconductor | SG7912K-JAN vs M38510/11506BYX |