Part Details for SGA3C121S0001 by ITT Interconnect Solutions
Overview of SGA3C121S0001 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for SGA3C121S0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGA3C121S0001
|
Avnet Americas | SGA3C121S0001 - Bulk (Alt: SGA3C121S0001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SGA3C121S0001
|
Avnet Americas | SGA3C121S0001 - Bulk (Alt: SGA3C121S0001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SGA3C121S0001
SGA3C121S0001 CAD Models
SGA3C121S0001 Part Data Attributes:
|
SGA3C121S0001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
SGA3C121S0001
ITT Interconnect Solutions
Rack and Panel Connector, 121 Contact(s), Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 121 |