Part Details for SGM14MDS400000 by Amphenol Positronic
Overview of SGM14MDS400000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM14MDS400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9459
|
Newark | Sgm14Mds400000 |Positronic SGM14MDS400000 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2000 / $55.5400 | Buy Now |
DISTI #
276-SGM14MDS400000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$19.6600 / $26.4300 | Order Now |
DISTI #
POSSGM14MDS400000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSGM14MDS400000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SGM14MDS400000
SGM14MDS400000 CAD Models
SGM14MDS400000 Part Data Attributes:
|
SGM14MDS400000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGM14MDS400000
Amphenol Positronic
Rack and Panel Connector, 14 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.28 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.88 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | MIL | |
Shell Finish | ANODIZED BLACK/YELLOW | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |