Part Details for SGM20SDS3T0000 by Amphenol Positronic
Overview of SGM20SDS3T0000 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM20SDS3T0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5814
|
Newark | Sgm20Sds3T0000 |Positronic SGM20SDS3T0000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0800 / $139.1600 | Buy Now |
DISTI #
276-SGM20SDS3T0000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$54.2000 / $66.5300 | Order Now |
DISTI #
POSSGM20SDS3T0000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
SGM20SDS3T0000
|
TTI | Rectangular MIL Spec Connectors Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSSGM20SDS3T0000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SGM20SDS3T0000
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for SGM20SDS3T0000
SGM20SDS3T0000 CAD Models
SGM20SDS3T0000 Part Data Attributes:
|
SGM20SDS3T0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGM20SDS3T0000
Amphenol Positronic
Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |