Datasheets
SGM20SSCT0000/AA by: Amphenol Positronic

Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal,

Part Details for SGM20SSCT0000/AA by Amphenol Positronic

Overview of SGM20SSCT0000/AA by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SGM20SSCT0000/AA

Part # Distributor Description Stock Price Buy
DISTI # 276-SGM20SSCT0000/AA
Mouser Electronics Rectangular MIL Spec Connectors RoHS: Compliant 0
  • 25 $69.4400
  • 100 $65.6600
$65.6600 / $69.4400 Order Now
DISTI # POSSGM20SSCT0000/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now

Part Details for SGM20SSCT0000/AA

SGM20SSCT0000/AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SGM20SSCT0000/AA Part Data Attributes

SGM20SSCT0000/AA Amphenol Positronic
Buy Now Datasheet
Compare Parts:
SGM20SSCT0000/AA Amphenol Positronic Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
Body Breadth 0.28 inch
Body Depth 0.24 inch
Body Length 1.06 inch
Connector Type RACK AND PANEL CONNECTOR
Contact Gender FEMALE
Empty Shell NO
Filter Feature NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 135 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 13 A
Reference Standard MIL
Shell Finish ANODIZED BLACK/YELLOW
Shell Material ALUMINUM ALLOY
Termination Type SOLDER
Total Number of Contacts 20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGM20SSCT0000/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGM20SSCT0000/AA by Amphenol Positronic

  • Please alert me when SGM20SSCT0000/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SGM20SSCT0000/AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGM20SSCT0000/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SGM20SSCT0000/AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGM20SSCT0000/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGM20SSCT0000/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: