Part Details for SGM26MDS3NSSP000/AA-15 by Amphenol Positronic
Overview of SGM26MDS3NSSP000/AA-15 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM26MDS3NSSP000/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSSGM26MDS3NSSP000/AA-15
|
Heilind Electronics | D-SUB HIGH DENSITY CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
SGM26MDS3NSSP000AA15
|
TTI | Rectangular MIL Spec Connectors Min Qty: 1 Package Multiple: 1 |
Americas - 15 In Stock |
|
Buy Now | |
DISTI #
POSSGM26MDS3NSSP000/AA-15
|
Interstate Connecting Components | D-SUB HIGH DENSITY CONNECTORS | 0 |
|
Buy Now |