Part Details for SGM26SSCE0000 by Amphenol Positronic
Overview of SGM26SSCE0000 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM26SSCE0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SGM26SSCE0000
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$94.0400 / $94.7800 | Order Now |
DISTI #
POSSGM26SSCE0000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSGM26SSCE0000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SGM26SSCE0000
SGM26SSCE0000 CAD Models
SGM26SSCE0000 Part Data Attributes:
|
SGM26SSCE0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGM26SSCE0000
Amphenol Positronic
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |