Part Details for SGM29MSCE0000 by Amphenol Positronic
Overview of SGM29MSCE0000 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM29MSCE0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SGM29MSCE0000
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$66.0400 / $72.3200 | Order Now |
DISTI #
POSSGM29MSCE0000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSGM29MSCE0000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SGM29MSCE0000
SGM29MSCE0000 CAD Models
SGM29MSCE0000 Part Data Attributes
|
SGM29MSCE0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGM29MSCE0000
Amphenol Positronic
29 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-28748/7, MIL-DTL-28748/8, POLARIZED, RATED CURRENT (POWER): 13A | |
Body Breadth | 0.28 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.344 inch | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |